
AIMB-275G2-00A5E | |
|---|---|
DigiKey Part Number | 2084-AIMB-275G2-00A5E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-275G2-00A5E |
Description | SBC 3.9GHZ 4/6 CORE 32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz ~ 3.9GHz 4/6 Core 32GB RAM Intel 6th/7th Gen Core i7/i5/i3/Pentium LGA1151 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3/Pentium LGA1151 | |
Speed | 2.4GHz ~ 3.9GHz | |
Number of Cores | 4/6 | |
Power (Watts) | 19.28W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (170.00mm x 170.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe, mSATA, PCIe | |
RAM Capacity/Installed | 32GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DP, eDP, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps, GbE (1), RJ45 (2) | |
USB | USB 2.0 (4), USB 3.0 (6) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |