
AIMB-501G2-KSA2E | |
|---|---|
DigiKey Part Number | AIMB-501G2-KSA2E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-501G2-KSA2E |
Description | SBC 3.4GHZ 2/4 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.5GHz ~ 3.4GHz 2/4 Core 16GB/0GB RAM Intel Core i7/i5/i3/Pentium/Celeron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i7/i5/i3/Pentium/Celeron | |
Speed | 2.5GHz ~ 3.4GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 9.600" x 9.600" (243.84mm x 243.84mm) | |
Form Factor | Micro-ATX (without Processor) | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 2.0 (4) | |
Video Outputs | CRT, DVI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (8) | |
RS-232 (422, 485) | 10 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |