
AIMB-505G2-00A2E | |
|---|---|
DigiKey Part Number | 2084-AIMB-505G2-00A2E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-505G2-00A2E |
Description | SBC 3.9GHZ 2/4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.9GHz 2/4 Core 32GB RAM Intel Core i7/i5/i3/Celeron/Pentium |
Datasheet | Datasheet |
Category | Expansion Site/Bus Full mPCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 32GB |
Series | Storage Interface SATA 3.0 (3) |
Packaging Bulk | Video Outputs DP, DVI, eDP, HDMI, LVDS, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps (1), RJ45 (2) |
Core Processor Intel Core i7/i5/i3/Celeron/Pentium | USB USB 2.0 (6), USB 3.0 (8) |
Speed 2.3GHz ~ 3.9GHz | RS-232 (422, 485) 10 |
Number of Cores 2/4 | Digital I/O Lines 8 |
Cooling Type Fan | Watchdog Timer Yes |
Size / Dimension 9.606" x 9.606" (244.00mm x 244.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Micro-ATX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,663.21000 | ₹35,663.21 |