
AIMB-705G2-00A1E | |
|---|---|
DigiKey Part Number | AIMB-705G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-705G2-00A1E |
Description | SBC 3.7GHZ 1 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.7GHz 1 Core 32GB/0GB RAM Intel Core i7/i5/i3/Pentium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i7/i5/i3/Pentium | |
Speed | 2.3GHz ~ 3.7GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 12.000" x 9.600" (304.80mm x 243.84mm) | |
Form Factor | ATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | DVI, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (5), USB 3.0 (4) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |