
AIMB-785G2-00A2 | |
|---|---|
DigiKey Part Number | 2084-AIMB-785G2-00A2-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-785G2-00A2 |
Description | SBC 3.9GHZ 1 CORE 64GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.8GHz, 2.9GHz, 3.2GHz, 3.3GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz 1 Core 64GB/0GB RAM Intel Core i7/i5/i3 LGA1151 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i7/i5/i3 LGA1151 | |
Speed | 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.8GHz, 2.9GHz, 3.2GHz, 3.3GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 12.000" x 9.606" (304.80mm x 244.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | Audio, GPIO, LPC, PCI, PCIe, SATA, SPI, VGA | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (6) | |
Video Outputs | DVI-D, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (7), USB 3.0 (6) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |