
ARK-1250L-U2A1 | |
|---|---|
DigiKey Part Number | 2084-ARK-1250L-U2A1-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1250L-U2A1 |
Description | INTEL CORE I3-1115G4E HDMI+VGA+3 |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-1115G4E 3.9GHz, 2 Core Supports SATA, mSATA DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | ARK-1250L-U2A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-1115G4E 3.9GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Android | |
Approval Agency | BSMI, CB, CE, CCC, cULus, FCC, UL | |
Weight | - |