


ARK-2230L-U0A2E | |
|---|---|
DigiKey Part Number | 2084-ARK-2230L-U0A2E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-2230L-U0A2E |
Description | INTEL CELERON QUAD CORE J1900 SO |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron J1900 2GHz, 4 Core Supports SATA Supports DDR3L SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Celeron J1900 2GHz, 4 Core | |
Storage | Supports SATA | |
Memory | Supports DDR3L SODIMM (8GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8/10, Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC, UL | |
Weight | - |