
ARK-3520L-U7A1E | |
|---|---|
DigiKey Part Number | 2084-ARK-3520L-U7A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-3520L-U7A1E |
Description | ARK-3520L ,I5-6440EQ, 2.7GHZ |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-6440EQ 2.7GHz, 4 Core Supports SATA, mSATA DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-6440EQ 2.7GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8.1/10, Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC | |
Weight | - |