
ARK-3520P-U8A1E | |
|---|---|
DigiKey Part Number | ARK-3520P-U8A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-3520P-U8A1E |
Description | SBC 2.8GHZ 4 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.8GHz 4 Core 32GB/0GB RAM Intel Core i7-6820EQ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Intel Core i7-6820EQ | |
Speed | 2.8GHz | |
Number of Cores | 4 | |
Power (Watts) | 68.4W | |
Cooling Type | Heat Sink | |
Size / Dimension | 8.660" x 9.170" (219.96mm x 232.91mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, mPCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA HDD, mSATA | |
Video Outputs | HDMI, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (6) | |
RS-232 (422, 485) | 8 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |