Box PC Intel® Core™ i3/i5/i7/i9 Supports SATA DDR5 SODIMM (64GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARK-3533-00A1U

DigiKey Part Number
2084-ARK-3533-00A1U-ND
Manufacturer
Manufacturer Product Number
ARK-3533-00A1U
Description
INTEL RPL-S H610E 4LAN+8USB+8COM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Box PC Intel® Core™ i3/i5/i7/i9 Supports SATA DDR5 SODIMM (64GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i3/i5/i7/i9
Storage
Supports SATA
Memory
DDR5 SODIMM (64GB Max Capacity)
Display Type
No Display
Expansion Type
M.2, PCI
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
Desktop
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Operating System
Supports Windows 10, Linux
Approval Agency
BSMI, CB, CCC, CE, cULus, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹95,288.28000₹95,288.28
Manufacturers Standard Package