
ASMB-785G2-00A1E | |
|---|---|
DigiKey Part Number | ASMB-785G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-785G2-00A1E |
Description | SBC 3.7GHZ 4 CORE 64GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 3.7GHz 4 Core 64GB/0GB RAM Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 |
Datasheet | Datasheet |
Category | Expansion Site/Bus GPIO, PCIe, SATA, SMBus, SPI |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/0GB |
Series | Storage Interface SATA 3.0 (6) |
Packaging Bulk | Video Outputs DVI-D, VGA |
Part Status Obsolete | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (4) |
Core Processor Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 | USB USB 2.0 (7), USB 3.0 (6) |
Speed 3.7GHz | RS-232 (422, 485) 10 |
Number of Cores 4 | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature 0°C ~ 60°C |
Size / Dimension 12.000" x 9.606" (304.80mm x 244.00mm) | Base Product Number |
Form Factor ATX |