New at DigiKey
Single Board Computer 1.5GHz Core 2TB/0GB RAM Intel® Xeon® Scalable Processors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-817T2-00A1U

DigiKey Part Number
2084-ASMB-817T2-00A1U-ND
Manufacturer
Manufacturer Product Number
ASMB-817T2-00A1U
Description
5TH/4TH GEN INTEL XEON SCALABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz Core 2TB/0GB RAM Intel® Xeon® Scalable Processors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
Audio, GPIO, LAN, M.2, SATA
Manufacturer
Advantech Corporation
RAM Capacity/Installed
2TB/0GB
Packaging
Bulk
Storage Interface
M.2, PCIe, SATA
Part Status
Active
Video Outputs
VGA
Core Processor
Intel® Xeon® Scalable Processors
Ethernet
RJ-45 (5)
Speed
1.5GHz
USB
USB 2.0 (9), USB 3.2 Gen 1 (4)
Power (Watts)
270W
RS-232 (422, 485)
2
Cooling Type
Fan
Watchdog Timer
Yes
Size / Dimension
12.000" x 9.606" (304.80mm x 244.00mm)
Operating Temperature
0°C ~ 60°C
Form Factor
ATX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,68,104.94000₹1,68,104.94
Manufacturers Standard Package