
BB-DR-120-24 | |
|---|---|
DigiKey Part Number | BB-DR-120-24-ND |
Manufacturer | |
Manufacturer Product Number | BB-DR-120-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 176 VAC, 132 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 2.58" W x 4.93" H (100.0mm x 65.5mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No |