EKI-2428G-4CI-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: ₹1,20,210.87000
Datasheet
Network Switch - Unmanaged 28 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 28 Ports IP30
EKI-2428G-4CI-AE

EKI-2428G-4CI-AE

DigiKey Part Number
EKI-2428G-4CI-AE-ND
Manufacturer
Manufacturer Product Number
EKI-2428G-4CI-AE
Description
NETWORK SWITCH-UNMANAGED 28 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 28 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
28
Copper Ports
24
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes