Current Sensor 75A 1 Channel Magnetoresistive Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-2210-NA

DigiKey Part Number
2084-EVA-2210-NA-ND
Manufacturer
Manufacturer Product Number
EVA-2210-NA
Description
CURRENT SENSOR MR 75A MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Magnetoresistive Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC ~ 8kHz
Linearity
-
Accuracy
±1%
Voltage - Supply
3.6V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 55°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹23,762.43000₹23,762.43
Manufacturers Standard Package