
EVA-2311-NA | |
|---|---|
DigiKey Part Number | 2084-EVA-2311-NA-ND |
Manufacturer | |
Manufacturer Product Number | EVA-2311-NA |
Description | LORAWAN TEMPERATURE PT1000 PROBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -20°C ~ 55°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type Pt1000 |
Manufacturer Advantech Corporation | Temperature Range -20°C ~ 55°C |
Packaging Box | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,815.91000 | ₹28,815.91 |