Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 20.620" L x 16.790" W x 3.480" H (523.75mm x 426.47mm x 88.39mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 20.620" L x 16.790" W x 3.480" H (523.75mm x 426.47mm x 88.39mm) Black
HPC-7242-35ZB
HPC-7242-35ZB

HPC-7242-55RB

DigiKey Part Number
2084-HPC-7242-55RB-ND
Manufacturer
Manufacturer Product Number
HPC-7242-55RB
Description
RACK 20.6X16.7X3.48 BLACK
Customer Reference
Detailed Description
Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 20.620" L x 16.790" W x 3.480" H (523.75mm x 426.47mm x 88.39mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
2U
Dimensions - Panel
-
Dimensions - Overall
20.620" L x 16.790" W x 3.480" H (523.75mm x 426.47mm x 88.39mm)
Door
-
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.