


IDAQ-801-AE | |
|---|---|
DigiKey Part Number | 2084-IDAQ-801-AE-ND |
Manufacturer | |
Manufacturer Product Number | IDAQ-801-AE |
Description | DAQ DEVICE ANALOG INPUT BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device BNC BNC |
Datasheet | Datasheet |
EDA/CAD Models | IDAQ-801-AE Models |
Category | Bus Connection BNC |
Manufacturer Advantech Corporation | Front Connection BNC |
Packaging Box | Number of Inputs and Type 4 - Analog (Differential) |
Part Status Active | Input Range ±12V |
Function Analog Input | Input Resolution 24 Bits |
Type DAQ Device | Sampling Rate (Per Second) 256k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99,330.96000 | ₹99,330.96 |

