


IDS-3221WP-25FHA1E | |
|---|---|
DigiKey Part Number | IDS-3221WP-25FHA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3221WP-25FHA1E |
Description | MONITOR 21.50" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Capacitive DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,368.25000 | ₹72,368.25 |