
PAX-324-C2B-HAS | |
|---|---|
DigiKey Part Number | 2084-PAX-324-C2B-HAS-ND |
Manufacturer | |
Manufacturer Product Number | PAX-324-C2B-HAS |
Description | MONITOR 24.00" 10 PT MULT-TCH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24.00" (609.60mm) 10 Point Multi-Touch DP, DVI, HDMI, USB Monitor |
Category | Interface DP, DVI, HDMI, USB |
Manufacturer Advantech Corporation | Dot Pixels 1920 x 1200 |
Series | Diagonal Screen Size 24.00" (609.60mm) |
Packaging Bulk | Graphics Color Red, Green, Blue (RGB) |
Part Status Active | Display Type TFT LCD |
Touchscreen 10 Point Multi-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,67,577.32000 | ₹1,67,577.32 |