Servo DC 0 ~ 10VDC Supply Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo DC 0 ~ 10VDC Supply Load
PCI-1285-AE

PCI-1285-AE

DigiKey Part Number
2084-PCI-1285-AE-ND
Manufacturer
Manufacturer Product Number
PCI-1285-AE
Description
STANDARD 8-AXIS DSP-BASED SOFTMO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Servo DC 0 ~ 10VDC Supply Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Servo
Control / Drive Type
Servo DC
Number of Motors
8
Voltage - Load
-
Current - Output
-
Voltage - Supply
0 ~ 10VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,32,884.17000₹1,32,884.17
Manufacturers Standard Package