
PCI-1710U-DE | |
|---|---|
DigiKey Part Number | 2084-PCI-1710U-DE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1710U-DE |
Description | CARD COUNTER/TIMER PCI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCI SCSI |
Datasheet | Datasheet |
Category | Number of Inputs and Type 16 - Analog (Single-Ended, 8 Differential), 16 - Digital |
Manufacturer Advantech Corporation | Input Range ±10V |
Packaging Box | Input Resolution 12 Bits |
Part Status Active | Number of Outputs and Type 18 - Analog (2), Digital (16) |
Function Counter/Timer | Output Range 0.4 ~ 2.4V |
Type DAQ Device | Output Resolution 12 Bits |
Bus Connection PCI | Counter/Timers 1 |
Front Connection SCSI | Sampling Rate (Per Second) 100k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52,363.08000 | ₹52,363.08 |