
PCI-7032VG-00A1E | |
|---|---|
DigiKey Part Number | PCI-7032VG-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCI-7032VG-00A1E |
Description | SBC 1.83GHZ 1 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.83GHz 1 Core 8GB/0GB RAM Intel Atom N2930 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Atom N2930 | |
Speed | 1.83GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 7.283" x 4.803" (185.00mm x 122.00mm) | |
Form Factor | SO-DIMM | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | mSATA | |
Video Outputs | DVI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (5), USB 3.0 (1) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |