PCIe USB 4.375" x 4.606" (111.15mm x 117.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-1154-BE

DigiKey Part Number
2084-PCIE-1154-BE-ND
Manufacturer
Manufacturer Product Number
PCIE-1154-BE
Description
INTERFACE BOARDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCIe USB 4.375" x 4.606" (111.15mm x 117.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
USB
Cooling Type
-
Size / Dimension
4.375" x 4.606" (111.15mm x 117.00mm)
Form Factor
-
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
USB 3.0 (4)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
0°C ~ 60°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹19,475.87000₹19,475.87
Manufacturers Standard Package