PCI Express Communication Card 6.614" x 4.370" (168.00mm x 111.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-1612B-AE

DigiKey Part Number
2084-PCIE-1612B-AE-ND
Manufacturer
Manufacturer Product Number
PCIE-1612B-AE
Description
4 PORT CIRCUIT BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PCI Express Communication Card 6.614" x 4.370" (168.00mm x 111.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Communication Card
Cooling Type
-
Size / Dimension
6.614" x 4.370" (168.00mm x 111.00mm)
Form Factor
-
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
-10°C ~ 60°C
Video Core
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,257.46000₹14,257.46
Manufacturers Standard Package