Panel PC Intel® Atom™ E3940 1.6GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPC-3100-RE9A

DigiKey Part Number
PPC-3100-RE9A-ND
Manufacturer
Manufacturer Product Number
PPC-3100-RE9A
Description
PANEL PC 10.4" TOUCH FANLESS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Atom™ E3940 1.6GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Atom™ E3940 1.6GHz, 4 Core
Storage
Supports SATA, mSATA
Memory
Supports DDR3L SODIMM (8GB Max Capacity)
Display Type
10.4" Touchscreen
Expansion Type
mini PCIe
Features
-
Voltage - Supply
9 ~ 32VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 10, Android, Linux
Approval Agency
CCC, CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,06,046.60000₹1,06,046.60
Manufacturers Standard Package