
PPC-3150-RE4BE | |
|---|---|
DigiKey Part Number | PPC-3150-RE4BE-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3150-RE4BE |
Description | 15" FANLESS PANEL PC |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom™ E3845 1.91GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Atom™ E3845 1.91GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | Supports DDR3L SODIMM (8GB Max Capacity) | |
Display Type | 15" Touchscreen | |
Expansion Type | mini PCIe, PCI | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10, Linux, Android | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |