
PSD-A60W48 | |
|---|---|
DigiKey Part Number | PSD-A60W48-ND |
Manufacturer | |
Manufacturer Product Number | PSD-A60W48 |
Description | AC/DC DIN RAIL SUPPLY 48V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1.25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60W | |
Voltage - Isolation | 1.5 V | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.55" L x 1.26" W x 3.94" H (90.2mm x 32.0mm x 100.0mm) | |
Approval Agency | CB, CCC, CE, TUV, UL | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,064.79000 | ₹12,064.79 |



