
RPS-400ATX-ZE | |
|---|---|
DigiKey Part Number | RPS-400ATX-ZE-ND |
Manufacturer | |
Manufacturer Product Number | RPS-400ATX-ZE |
Description | AC/DC CNVT 5V 3.3V 12V -12V -5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 5V 3.3V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | -5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 35 A | |
Current - Output 2 | 25 A | |
Current - Output 3 | 28 A | |
Current - Output 4 | 1.2 A | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.28" L x 5.91" W x 3.39" H (184.9mm x 150.1mm x 86.1mm) | |
Approval Agency | CB, CCC, TUV, UL | |
Standard Number | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76,785.26000 | ₹76,785.26 |