
SOM-5883D8RX-U6A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-5883D8RX-U6A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5883D8RX-U6A1 |
Description | SBC 2.6GHZ 8 CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.6GHz 8 Core 128GB/0GB RAM Intel Xeon W-11865MRE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Xeon W-11865MRE | |
Speed | 2.6GHz | |
Number of Cores | 8 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express R3.0 Compact Module, Type 6 | |
Expansion Site/Bus | Audio, I2C, LPC, PCIe, SMBus, SPI | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | DDI, DP, eDP, HDMI, LCD, LVDS, Multi-Display, VGA | |
Ethernet | GbE | |
USB | USB 2.0 (8), USB 3.2 (4) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,46,515.18000 | ₹2,46,515.18 |