SQR-SD3M-2G1K6SNLB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₹2,480.28000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: ₹3,989.36000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: ₹4,838.99000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ₹4,125.52000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3M-2G1K6SNLB

DigiKey Part Number
SQR-SD3M-2G1K6SNLB-ND
Manufacturer
Manufacturer Product Number
SQR-SD3M-2G1K6SNLB
Description
MODULE DDR3L SDRAM 2GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 2GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes