
SQF-S10M1-32G-SBE | |
|---|---|
DigiKey Part Number | SQF-S10M1-32G-SBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10M1-32G-SBE |
Description | MEMORY CARD CFAST 32GB MLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,636.71000 | ₹6,636.71 |