
UNO-2372G-EKBE | |
|---|---|
DigiKey Part Number | 2084-UNO-2372G-EKBE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-2372G-EKBE |
Description | SBC -/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core RAM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | - | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 5.906" x 6.102" (150.00mm x 155.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,124.66000 | ₹10,124.66 |