15.00" (381.00mm) 5 Wire Resistive VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPOS-211FP-BST40

DigiKey Part Number
UPOS-211FP-BST40-ND
Manufacturer
Manufacturer Product Number
UPOS-211FP-BST40
Description
MONITOR 15.00" 5 WIRE RESISTIVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15.00" (381.00mm) 5 Wire Resistive VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Touchscreen
5 Wire Resistive
Interface
VGA
Dot Pixels
1024 x 768
Diagonal Screen Size
15.00" (381.00mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
TFT LCD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,27,769.19000₹1,27,769.19
Manufacturers Standard Package