RF Wireless Module 2.4GHz 802.11 b/g/n RS-485 115.2kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-S250-A

DigiKey Part Number
2084-WISE-S250-A-ND
Manufacturer
Manufacturer Product Number
WISE-S250-A
Description
WISE-4200/WISE-4400 6DI/2DO/1RS-
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Wireless Module 2.4GHz 802.11 b/g/n RS-485 115.2kbps
Datasheet
 Datasheet
EDA/CAD Models
WISE-S250-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Wireless Module
Modulation or Protocol
802.11 b/g/n
Frequency
2.4GHz
Applications
Wireless
Interface
RS-485
Sensitivity
-
Power - Output
15.5dBm
Data Rate (Max)
115.2kbps
Features
150m Range
Voltage - Supply
10V ~ 50V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,305.78000₹7,305.78
Manufacturers Standard Package