
AF2-2.00V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-2.00V125TMTR-ND - Tape & Reel (TR) 5673-AF2-2.00V125TMCT-ND - Cut Tape (CT) 5673-AF2-2.00V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-2.00V125TM |
Description | AIRMATRIX FUSE, 125VDC, 250VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.75 |
Mounting Type Surface Mount | Approval Agency CE, CQC, cURus, PSE, TUV, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.042 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410FA2-R | Eaton - Electronics Division | 447 | 283-TR1-2410FA2-RCT-ND | ₹82.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 5 | ₹101.20000 | ₹506.00 |
| 10 | ₹93.46600 | ₹934.66 |
| 50 | ₹77.51220 | ₹3,875.61 |
| 100 | ₹71.52030 | ₹7,152.03 |
| 250 | ₹64.28344 | ₹16,070.86 |
| 500 | ₹59.27748 | ₹29,638.74 |
| 1,000 | ₹54.64054 | ₹54,640.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.34188 | ₹1,00,683.76 |
| 4,000 | ₹46.35351 | ₹1,85,414.04 |
| 6,000 | ₹44.15510 | ₹2,64,930.60 |
| 10,000 | ₹41.51725 | ₹4,15,172.50 |
| 14,000 | ₹41.07173 | ₹5,75,004.22 |