
QA2410F2A50T | |
---|---|
DigiKey Part Number | 5673-QA2410F2A50TTR-ND - Tape & Reel (TR) 5673-QA2410F2A50TCT-ND - Cut Tape (CT) 5673-QA2410F2A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F2A50T |
Description | AUTOMOTIVE AIRMATRIX, 125VDC, 2. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.21 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.031 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹140.21000 | ₹140.21 |
5 | ₹116.42600 | ₹582.13 |
10 | ₹107.46400 | ₹1,074.64 |
50 | ₹89.16600 | ₹4,458.30 |
100 | ₹82.27090 | ₹8,227.09 |
250 | ₹73.93460 | ₹18,483.65 |
500 | ₹68.17184 | ₹34,085.92 |
1,000 | ₹62.83058 | ₹62,830.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹57.87756 | ₹1,15,755.12 |
4,000 | ₹53.28260 | ₹2,13,130.40 |
6,000 | ₹50.79256 | ₹3,04,755.36 |