
T0603FF0375TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF0375TMTR-ND - Tape & Reel (TR) 5673-T0603FF0375TMCT-ND - Cut Tape (CT) 5673-T0603FF0375TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF0375TM |
Description | THIN FILM FUSE, 65VDC, .375A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 375 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 13A DC | |
Melting I²t | 0.004 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.48 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 5 | ₹81.63000 | ₹408.15 |
| 10 | ₹75.38700 | ₹753.87 |
| 50 | ₹62.54640 | ₹3,127.32 |
| 100 | ₹57.70080 | ₹5,770.08 |
| 250 | ₹51.86360 | ₹12,965.90 |
| 500 | ₹47.82864 | ₹23,914.32 |
| 1,000 | ₹44.09189 | ₹44,091.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹34.43095 | ₹2,75,447.60 |
| 16,000 | ₹34.22256 | ₹5,47,560.96 |