
HRB0805S221K1.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S221K1.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S221K1.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S221K1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S221K1.00FT |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,653.29000 | ₹24,653.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹20,001.59833 | ₹1,20,009.59 |
| 12 | ₹18,435.60750 | ₹2,21,227.29 |
| 18 | ₹17,572.96389 | ₹3,16,313.35 |
| 30 | ₹16,538.89967 | ₹4,96,166.99 |
| 42 | ₹15,888.21310 | ₹6,67,304.95 |
| 60 | ₹15,223.71917 | ₹9,13,423.15 |