330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S331P1.00FT

DigiKey Part Number
5433-HRB0805S331P1.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S331P1.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S331P1.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S331P1.00FT
Description
FERRITE BEAD 330 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17,085.65000₹17,085.65
5₹14,164.64400₹70,823.22
10₹13,059.45900₹1,30,594.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24₹11,778.63292₹2,82,687.19
48₹10,847.49104₹5,20,679.57
72₹10,334.14625₹7,44,058.53
Manufacturers Standard Package