50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S500K2.00FT

DigiKey Part Number
5433-HRB0805S500K2.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S500K2.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S500K2.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S500K2.00FT
Description
FERRITE BEAD 50 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24,653.29000₹24,653.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6₹20,001.59833₹1,20,009.59
12₹18,435.60750₹2,21,227.29
18₹17,572.96389₹3,16,313.35
30₹16,538.89967₹4,96,166.99
42₹15,888.21310₹6,67,304.95
60₹15,223.71917₹9,13,423.15
Manufacturers Standard Package