60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S600P1.50FT

DigiKey Part Number
5433-HRB0805S600P1.50FTTR-ND - Tape & Reel (TR)
5433-HRB0805S600P1.50FTCT-ND - Cut Tape (CT)
5433-HRB0805S600P1.50FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S600P1.50FT
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16,448.26000₹16,448.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6₹13,349.36000₹80,096.16
12₹12,306.76417₹1,47,681.17
18₹11,732.68667₹2,11,188.36
30₹11,044.62200₹3,31,338.66
42₹10,611.75548₹4,45,693.73
60₹10,169.74533₹6,10,184.72
Manufacturers Standard Package