
HRB1206S500M3.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB1206S500M3.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S500M3.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S500M3.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S500M3.00FT |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,772.21000 | ₹19,772.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹16,044.45500 | ₹96,266.73 |
| 12 | ₹14,789.93833 | ₹1,77,479.26 |
| 18 | ₹14,099.09333 | ₹2,53,783.68 |
| 30 | ₹13,270.99100 | ₹3,98,129.73 |
| 42 | ₹12,749.97476 | ₹5,35,498.94 |
| 60 | ₹12,217.94267 | ₹7,33,076.56 |