
P600L-72-1/2 | |
|---|---|
DigiKey Part Number | 5433-P600L-72-1/2-ND |
Manufacturer | |
Manufacturer Product Number | P600L-72-1/2 |
Description | FUSE, HIGH REL, 72V; 1/2A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mA 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 0.469 | |
Approval Agency | TUV | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.280" L x 0.145" W x 0.270" H (7.11mm x 3.68mm x 6.86mm) | |
DC Cold Resistance | 1.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,829.35000 | ₹49,829.35 |
| 5 | ₹41,274.31600 | ₹2,06,371.58 |
| 10 | ₹38,031.72300 | ₹3,80,317.23 |