HRB0805S221P1.00FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


AEM Hi-Rel
In Stock: 6
Unit Price: ₹28,246.54000
Datasheet

Parametric Equivalent


AEM Hi-Rel
In Stock: 28
Unit Price: ₹24,653.29000
Datasheet

Parametric Equivalent


AEM Hi-Rel
In Stock: 12
Unit Price: ₹19,772.21000
Datasheet
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S221P1.00FT

DigiKey Part Number
5433-HRB0805S221P1.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S221P1.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S221P1.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S221P1.00FT
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16,448.26000₹16,448.26
5₹13,637.21200₹68,186.06
10₹12,573.40100₹1,25,734.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24₹11,340.54208₹2,72,173.01
48₹10,444.26750₹5,01,324.84
72₹9,950.25875₹7,16,418.63
Manufacturers Standard Package