
VFL2W822YE165 | |
|---|---|
DigiKey Part Number | 4193-VFL2W822YE165-ND |
Manufacturer | |
Manufacturer Product Number | VFL2W822YE165 |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24 A @ 120 Hz | |
Ripple Current @ High Frequency | 33.6 A @ 10 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 6.575" (167.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,745.39000 | ₹9,745.39 |
| 10 | ₹7,939.07400 | ₹79,390.74 |
| 50 | ₹7,197.94760 | ₹3,59,897.38 |
| 100 | ₹7,117.72370 | ₹7,11,772.37 |