Current Sensor 50000A 1 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-400MV-04/B

DigiKey Part Number
2272-ASR-400MV-04/B-ND
Manufacturer
Manufacturer Product Number
ASR-400MV-04/B
Description
CURRENT SEN ROGOWSKI COIL 50000A
Customer Reference
Detailed Description
Current Sensor 50000A 1 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Frequency
40Hz ~ 14kHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
Self Powered
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 80°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Aim Dynamics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.