
ASR-400MV-11/B | |
|---|---|
DigiKey Part Number | 2272-ASR-400MV-11/B-ND |
Manufacturer | |
Manufacturer Product Number | ASR-400MV-11/B |
Description | CURRENT SEN ROGOWSKI COIL 50000A |
Customer Reference | |
Detailed Description | Current Sensor 50000A 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Frequency | 40Hz ~ 14kHz | |
Linearity | ±0.2% | |
Accuracy | ±0.5% | |
Voltage - Supply | Self Powered | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type |