
ATR-120MV-04 | |
|---|---|
DigiKey Part Number | 2272-ATR-120MV-04-ND |
Manufacturer | |
Manufacturer Product Number | ATR-120MV-04 |
Description | CURRENT SENSOR ROGOWSKI COIL |
Customer Reference | |
Detailed Description | Current Sensor 100000A 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Frequency | 50/60Hz | |
Linearity | ±0.2% | |
Accuracy | 0.5% | |
Operating Temperature | -30°C ~ 80°C |