Current Sensor 1000A 1 Channel Transformer w/Conditioning Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCT16-1000

DigiKey Part Number
2272-RCT16-1000-ND
Manufacturer
Manufacturer Product Number
RCT16-1000
Description
CURRENT SENSOR XFMR 1000A
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Transformer w/Conditioning Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
10Hz ~ 20kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 70°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Aim Dynamics
A separate ₹3,541.07 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.